Microchip High Performance SiC Gate Driver Core MOSFET Gate Driver for 2-Channel Gate Driver Core for Auxiliary Power
- RS Stock No.:
- 205-2351
- Mfr. Part No.:
- 2ASC-17A1HP
- Brand:
- Microchip
On back order for despatch 11/12/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$348.38
(exc. GST)
$400.64
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $348.38 |
5 + | $313.53 |
- RS Stock No.:
- 205-2351
- Mfr. Part No.:
- 2ASC-17A1HP
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip AgileSwitch 1700V dual-channel augmented high performance SiC core 1 enables better control and protection of most SiC MOSFET-based power systems. It provides up to 20A of peak current at an operating frequency of 100kHz. The high CMTI gate drive core includes an isolated DC/DC converter and low capacitance isolation barrier for PWM signals and fault feedback. The Intelligent Configuration Tool (ICT) will allow users to appropriately configure the Gate Driver Parameters to their application without having to worry about changing hardware.
Robust High-Noise-Immunity Design
Isolated Temperature Monitoring, PWM
Isolated High Voltage Monitoring, PWM
Compact 40mm x 61mm form factor
2 X 3W output power
Up to 7 unique fault conditions
Power supply under-voltage lockout (UVLO)
Power supply over-voltage lockout (OVLO)
Desaturation detection settings
Dead time
Fault lockout settings
Automatic reset settings
Isolated Temperature Monitoring, PWM
Isolated High Voltage Monitoring, PWM
Compact 40mm x 61mm form factor
2 X 3W output power
Up to 7 unique fault conditions
Power supply under-voltage lockout (UVLO)
Power supply over-voltage lockout (OVLO)
Desaturation detection settings
Dead time
Fault lockout settings
Automatic reset settings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | MOSFET Gate Driver |
For Use With | Auxiliary Power Unit, Charging, Electric Vehicles, Storage and Inverter |
Kit Classification | Evaluation Board |
Featured Device | 2-Channel Gate Driver Core |
Kit Name | High Performance SiC Gate Driver Core |