Omron Plug In Power Relay, 110/120V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 107-737
- Mfr. Part No.:
- LY2N-CR AC110/120
- Brand:
- Omron
Temporarily out of stock
- RS Stock No.:
- 107-737
- Mfr. Part No.:
- LY2N-CR AC110/120
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 110/120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 110/120V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
- COO (Country of Origin):
- JP
Related links
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Case Surface Mount Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 6A Switching Current, 4PDT
- Omron Plug In Power Relay 3A Switching Current, 4PDT
- Omron Plug In Power Relay 6A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
