Omron Plug In Power Relay, 100/110V ac Coil, 7A Switching Current, DPDT
- RS Stock No.:
- 107-872
- Mfr. Part No.:
- LY2ZN AC100/110
- Brand:
- Omron
Temporarily out of stock
- RS Stock No.:
- 107-872
- Mfr. Part No.:
- LY2ZN AC100/110
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100/110V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 7A | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100/110V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 7A | ||
Number of Poles 2 | ||
- COO (Country of Origin):
- JP
Related links
- Omron Plug In Power Relay 7A Switching Current, DPDT
- Omron Soldering Power Relay 7A Switching Current, DPDT
- Omron Plug In Power Relay 7.5A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Soldering Power Relay 10A Switching Current, DPDT
- Omron Case Surface Mount Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 15A Switching Current, SPDT
