Omron Surface Mount Power Relay, 24V dc Coil, 3PDT
- RS Stock No.:
- 133-077
- Mfr. Part No.:
- LY3-0 DC24
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 133-077
- Mfr. Part No.:
- LY3-0 DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | Surface Mount | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Surface Mount | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Mount Power Relay 3PDT
- Omron Surface Mount Power Relay 3PDT
- Omron Surface Mount Power Relay DPDT
- Omron Surface Mount Power Relay SPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 200A Switching Current, SPST
- Omron Surface Mount Power Relay 1A Switching Current, DPDT
- Omron Surface Mount Power Relay 100A Switching Current, SPST
