Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, DPST

Subtotal (1 unit)*

$122.50

(exc. GST)

$140.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.50

*price indicative

RS Stock No.:
253-809
Mfr. Part No.:
265272 Z-S111/SS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V ac

Contact Configuration

DPST

Mounting Type

DIN Rail

Switching Current

16A

Latching

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Distribution parts impulse relay is engineered to deliver reliable performance in various applications. Designed for optimal functionality, this model accommodates a control voltage of 110AC with a robust operational capacity of 16A, making it ideal for both residential and industrial settings. Its compact dimensions enable easy integration onto DIN rails, streamlining installation and maximising space efficiency. With dual normally open contacts and a manual operation feature, this relay is versatile and user-friendly. Quality craftsmanship ensures durability and compliance with RoHS standards, assuring users of a product that meets stringent environmental regulations. Whether it's managing complex electrical systems or enhancing automation, this impulse relay stands out as a reliable choice for electrical professionals.

Compact design facilitates seamless installation on DIN rails
Dual normally open contacts enhance versatility for various applications
Designed to operate effectively within a broad temperature range
Manual operation capability for added flexibility in usage
Robust compliance with RoHS standards supports eco-friendly initiatives
Quality construction ensures longevity and dependable performance

Related links