Eaton DIN Rail Relay, 250V Coil, 32A Switching Current, NC
- RS Stock No.:
- 254-413
- Mfr. Part No.:
- 248258 Z-LAR32-O
- Brand:
- Eaton
Subtotal (1 unit)*
$72.67
(exc. GST)
$83.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.67 |
*price indicative
- RS Stock No.:
- 254-413
- Mfr. Part No.:
- 248258 Z-LAR32-O
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 250V | |
| Contact Configuration | NC | |
| Mounting Type | DIN Rail | |
| Switching Current | 32A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 250V | ||
Contact Configuration NC | ||
Mounting Type DIN Rail | ||
Switching Current 32A | ||
- COO (Country of Origin):
- CZ
The Eaton is a reliable and efficient release relay, perfect for controlling AC applications at a maximum voltage of 250V. Designed with precision, it ensures robust performance in demanding environments. The products intricate engineering is evident in its compact dimensions and superior build quality, making it an ideal choice for industrial and commercial settings alike. With a current rating that ranges from 15A to 32A, this release relay is engineered to withstand high electrical loads while ensuring maximum safety and compliance. Users will appreciate its longevity, highlighted by its impressive electrical lifespan of 100,000 switching cycles. As part of Eatons commitment to quality and innovation, this product combines functionality with user-friendly features.
Designed for DIN rail mounting, simplifying installation processes
Compliant with RoHS standards, promoting environmental safety
Supports a maximum of 3600 electrical switching cycles per hour for enhanced operational efficiency
Offers a compact design, making it easy to fit into tight spaces
Built for reliability, ensuring long-term performance in various applications
Voltage type is AC, catering to a wide range of industrial needs
Compliant with RoHS standards, promoting environmental safety
Supports a maximum of 3600 electrical switching cycles per hour for enhanced operational efficiency
Offers a compact design, making it easy to fit into tight spaces
Built for reliability, ensuring long-term performance in various applications
Voltage type is AC, catering to a wide range of industrial needs
Related links
- Eaton DIN Rail Relay 32A Switching Current, SPST
- Eaton DIN Rail Relay 8A Switching Current, NC
- DIN Rail Relay 16A Switching Current, NC
- Eaton DIN Rail Relay 8A Switching Current, SPDT
- Eaton DIN Rail Relay 8A Switching Current, SPST
- DIN Rail Relay 16A Switching Current, SPST
- Schneider Electric DIN Rail Power Relay 230 → 240V ac Coil, 32A Switching Current
- Schneider Electric DIN Rail Power Relay 230 → 240V ac Coil DPST
