Omron Plug-In Mount Power Relay, 110V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 327-877
- Mfr. Part No.:
- MY4ZN 100/110VDC (S)
- Brand:
- Omron
Subtotal (1 unit)*
$49.38
(exc. GST)
$56.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.38 |
*price indicative
- RS Stock No.:
- 327-877
- Mfr. Part No.:
- MY4ZN 100/110VDC (S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 110V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug-In Mount | |
| Switching Current | 5A | |
| Number of Poles | 4 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 110V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug-In Mount | ||
Switching Current 5A | ||
Number of Poles 4 | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Omron miniature power relays feature plug-in terminals and are designed without an operation indicator. They offer 4PDT 4 poles, double throw functionality with bifurcated contacts.
Mechanical and LED indicator
Rated voltage 100/110 VDC
Rated voltage 100/110 VDC
Related links
- Omron Plug In Non-Latching Relay 110 V dc Coil 4PDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Non-Latching Relay 5A Switching Current, 4PDT
