Omron PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 369-416
- Mfr. Part No.:
- G6C-2114P-US-SV 12DC
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.61
(exc. GST)
$8.75
(inc. GST)
- RS Stock No.:
- 369-416
- Mfr. Part No.:
- G6C-2114P-US-SV 12DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 380V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 20mm | |
| Coil Resistance | 720 Ω | |
| Coil Power | 200mW | |
| Life | 1000000 (Electrical) cycles, 50000000 (Mechanical) cycles | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 2kV ac | |
| Depth | 15mm | |
| Height | 10mm | |
| Maximum Switching Power AC | 2 kVA | |
| Maximum Switching Power DC | 240 W | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 380V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 20mm | ||
Coil Resistance 720 Ω | ||
Coil Power 200mW | ||
Life 1000000 (Electrical) cycles, 50000000 (Mechanical) cycles | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 2kV ac | ||
Depth 15mm | ||
Height 10mm | ||
Maximum Switching Power AC 2 kVA | ||
Maximum Switching Power DC 240 W | ||
Application Power | ||
G6C Series
Low power consumption, 200mW
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA (SEV for those with SV within the Manufacturer part number)




Related links
- Omron PCB Mount Power Relay 8A Switching Current, DPST
- Omron PCB Mount Power Relay 8A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Mount Power Relay 8A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPDT

