- RS Stock No.:
- 476-690
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 476-690
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Profile Relays
Low profile: 15.7mm max height
8 and 16A versions have 5mm pinning, 12A has 3.5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
8 and 16A versions have 5mm pinning, 12A has 3.5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Standards
IEC 60335-1
Approvals
UL (File no. E134517), VDE (File no. 116934), CQC (File no. CQC02001001951)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 360 Ω |
Coil Power | 400mW |
Height | 15.7mm |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +85°C |
Standards Met | CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934 |
Maximum Switching Power AC | 4 kVA |
Application | Power |