Finder PCB Mount Power Relay, 12V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 494-881
- Mfr. Part No.:
- 40.31.9.012.0000
- Brand:
- Finder
Subtotal (1 unit)*
$6.56
(exc. GST)
$7.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.56 |
*price indicative
- RS Stock No.:
- 494-881
- Mfr. Part No.:
- 40.31.9.012.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Series | 40 | |
| Latching | No | |
| Maximum Switching Voltage AC | 400V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Maximum Switching Current AC | 20 A | |
| Coil Power | 500mW | |
| Standards Met | cURus, EAC | |
| Life | 200000 Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 6kV | |
| Contact Material | Silver Alloy | |
| Number of Coils | Single | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Series 40 | ||
Latching No | ||
Maximum Switching Voltage AC 400V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Current AC 20 A | ||
Coil Power 500mW | ||
Standards Met cURus, EAC | ||
Life 200000 Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 6kV | ||
Contact Material Silver Alloy | ||
Number of Coils Single | ||
- COO (Country of Origin):
- IT
Finder Series 40 Power Relay, 12V Coil Voltage, 10A Switching Current - 40.31.9.012.0000
This power relay is a single pole, SPDT relay designed for PCB mounting. With a coil voltage of 12V, this high voltage relay operates efficiently within a temperature range of -40°C to +85°C, making it suitable for various demanding applications in automation and electronics.
Features & Benefits
• Designed for PCB mounting with a compact footprint
• Handles switching currents up to 10A for versatile use
• AgNi contact material enhances durability and performance
• Insulation between coil and contact is rated at 6kV for safety
• Long life expectancy of 200,000 cycles ensures reliability
• Effective in high voltage applications up to 400V AC
• Handles switching currents up to 10A for versatile use
• AgNi contact material enhances durability and performance
• Insulation between coil and contact is rated at 6kV for safety
• Long life expectancy of 200,000 cycles ensures reliability
• Effective in high voltage applications up to 400V AC
Applications
• Ideal for control panels in medical and dental equipment
• Utilised in automation systems for blinds and gates
• Commonly integrated into electronic circuit boards
• Suitable for use in vending machines and electrical distribution panels
• Utilised in automation systems for blinds and gates
• Commonly integrated into electronic circuit boards
• Suitable for use in vending machines and electrical distribution panels
What are the electrical specifications for safe operation?
The specifications indicate a maximum switching voltage of 400V AC and 125V DC, ensuring compatibility with a variety of electrical systems. It has a maximum switching current of 20A AC, offering robust performance in demanding settings.
How does the choice of AgNi contact material impact performance?
Utilising AgNi contact material provides excellent conductivity while minimising wear and oxidation, enhancing the relay's longevity and reducing maintenance requirements.
Can this relay be used in high-temperature environments?
Yes, this relay operates effectively in ambient temperatures ranging from -40°C to +85°C, making it suitable for applications in harsh conditions without compromising performance.
What protective measures are included for user safety?
The relay features reinforced insulation rated at 6kV between the coil and contacts, ensuring user safety and preventing electrical faults when used in high voltage scenarios.
Related links
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
