Siemens DIN Rail Power Relay, 115V ac Coil, 16A Switching Current, 1NO
- RS Stock No.:
- 613-343
- Mfr. Part No.:
- 5TT4201-1
- Brand:
- Siemens
N
Subtotal (1 unit)*
$109.62
(exc. GST)
$126.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.62 |
*price indicative
- RS Stock No.:
- 613-343
- Mfr. Part No.:
- 5TT4201-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 115V ac | |
| Contact Configuration | 1NO | |
| Mounting Type | DIN Rail | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 115V ac | ||
Contact Configuration 1NO | ||
Mounting Type DIN Rail | ||
Switching Current 16A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- RO
The Siemens Switching relay is designed for centralized control of electrical loads in low-voltage systems. It operates with a 115 V AC control voltage, making it suitable for residential, commercial, and industrial automation. It has a compact DIN rail design.
IP20 protection
1 NO contact
UKCA and CE compliant
VDE and EAC approved
1 NO contact
UKCA and CE compliant
VDE and EAC approved
Related links
- Siemens DIN Rail Power Relay 16A Switching Current, 1CO
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, 2CO
- Siemens DIN Rail Power Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, 1NO
- Siemens DIN Rail Latching Power Relay 16A Switching Current, DPST
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1NO/1NC
- Siemens DIN Rail Latching Remote Switch 16A Switching Current, SPST
