Finder PCB Mount Power Relay, 24V ac/dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 653-001
- Mfr. Part No.:
- 34.51.7.024.0310
- Brand:
- Finder
N
Subtotal (1 unit)*
$20.69
(exc. GST)
$23.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.69 |
*price indicative
- RS Stock No.:
- 653-001
- Mfr. Part No.:
- 34.51.7.024.0310
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- ES
The Finder Miniature Electromagnetic Relay is an ultra-slim switching component designed for PCB or socket mounting in compact control systems. It features a sensitive DC coil and high dielectric strength, making it suitable for industrial automation, power management, and process control. With cadmium-free contacts and long mechanical life, it ensures safe and reliable operation in demanding environments.
Operates on a 24 V DC coil with low power consumption of 170 mW
Provides SPDT contact configuration with a maximum switching current of 6 A
Offers 6 kV insulation between coil and contacts for enhanced electrical safety
Provides SPDT contact configuration with a maximum switching current of 6 A
Offers 6 kV insulation between coil and contacts for enhanced electrical safety
Related links
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST-NO
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Relay 6A Switching Current, SPDT
