- RS Stock No.:
- 134-7845
- Mfr. Part No.:
- HE1aN-P-12V-Y5
- Brand:
- Panasonic
Discontinued product
Alternative
Panasonic PCB Mount Power Relay, 12V dc Coil, 48A Switching Current, SPST
$41.55
Each
RS Stock No.: 699-5651
- RS Stock No.:
- 134-7845
- Mfr. Part No.:
- HE1aN-P-12V-Y5
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HE Series - PCB Relays
Introducing the HE Series of Relays from Panasonic. These relays offer an excellent resistance to contact welding with a high capacity, long life and excellent surge resistance.
Typical Applications
• Office equipment - Copiers, package air conditioners, automatic vending machines
• Industrial equipment - Machine tools, molding equipment, wrapping machines, food processing
• Home appliances - Water heaters and air conditioning equipment
• Industrial equipment - Machine tools, molding equipment, wrapping machines, food processing
• Home appliances - Water heaters and air conditioning equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 48A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Length | 38mm |
Coil Resistance | 160Ω |
Coil Power | 1.92W |
Depth | 33mm |
Contact Material | Silver Alloy |
Standards Met | cULus, EN 61810-1, VDE |
Height | 36.3mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 5kVrms |
Life | Minimum of 10000000 (Mechanical) operations, Minimum of 30000 (Electrical) operations |
Maximum Switching Power AC | 13.296 kVA |
Application | Solar & Industrial Inverter, Stationary Charging Stand, UPS |