- RS Stock No.:
- 136-5234
- Mfr. Part No.:
- 20852-82
- Brand:
- Deltrol
Discontinued product
- RS Stock No.:
- 136-5234
- Mfr. Part No.:
- 20852-82
- Brand:
- Deltrol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Deltrol 275F Series Flange Mount Power Relays
Deltrol 275F series general purpose plug-in relays. The 275F series feature a coil moulded in Rynite PET and a clear plastic flange mount housing for environmental protection.
Features and Benefits
35 A switching capability
Flange mount housing
AC and DC coil options available
Silver cadmium oxide contacts
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 35A |
Number of Poles | 2 |
Terminal Type | Quick Connect |
Length | 38.1mm |
Coil Resistance | 56 Ω |
Coil Power | 1.8W |
Standards Met | Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition) |
Contact Material | Silver Alloy |
Depth | 34.8mm |
Maximum Operating Temperature | +60°C |
Height | 73.66mm |
Life | 10000000 operations |
Application | Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment |