- RS Stock No.:
- 144-1602
- Brand:
- RS PRO
33 in Global stock for delivery within 1 working day (+3 days for regional areas).
1006 in Global stock for delivery within 7 working day (+3 days for regional areas).
Price (ex. GST) Each
$18.39
(exc. GST)
$21.15
(inc. GST)
Units | Per unit |
1 - 4 | $18.39 |
5 + | $15.13 |
- RS Stock No.:
- 144-1602
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Non-Latching Relay, DPDT, Plug-In, 24 V DC Coil, 8 A Switching Current
If you need a reliable controller for switching electrical currents on and off, choose this RS PRO non-latching relay is a reliable current controller. It switches magnetically from 'normally closed' (NC) to 'normally open' (NO) when a current is applied, making it ideal for applications that use a push-button activator.
This relay has an LED indicator, allowing you to see if the current is on or off even when visibility is poor. Its broad operating temperature range of -25°C to +60°C makes it able to withstand harsh industrial environments.
This product is suitable for a host of applications, including measuring, regulating and amplifying voltage. It meets a variety of international standards, such as Underwriters Laboratories (UL), the Canadian Standards Association (CSA) and Germanischer Lloyd (GL), so you can be sure it's fit for use.
This relay has an LED indicator, allowing you to see if the current is on or off even when visibility is poor. Its broad operating temperature range of -25°C to +60°C makes it able to withstand harsh industrial environments.
This product is suitable for a host of applications, including measuring, regulating and amplifying voltage. It meets a variety of international standards, such as Underwriters Laboratories (UL), the Canadian Standards Association (CSA) and Germanischer Lloyd (GL), so you can be sure it's fit for use.
Features and Benefits
• Interface application
• Coil power of 530 mW
• Coil resistance of 1.1 kΩ
• Coil voltage of 24 V DC
• Double pole, double throw, (DPDT) contact configuration
• Silver alloy contact material
• Dimensions of 29 (length) x 27 (height) x 12.6 mm (depth)
• Isolation coil to contact of 5 kV AC
• Life of 10000000 cycles
• Operating temperature range of -40°C to +55°C
• Maximum switching current (AC) of 5 A
• Maximum switching current (DC) of 8 A
• Maximum switching power (AC) of 250 V, 1 VA
• Maximum switching power (DC) of 30 V, 0.53 W
• Plug-in mounting type
• Two poles
• Interface relay module switching classification
• High capacity and reliability
• Slim, compact size
• Meets European Conformity (CE), Care Quality Commission (CQC) and Underwriters Laboratories (cULus) standards
• Printed circuit board (PCB) pin terminal type
• Coil power of 530 mW
• Coil resistance of 1.1 kΩ
• Coil voltage of 24 V DC
• Double pole, double throw, (DPDT) contact configuration
• Silver alloy contact material
• Dimensions of 29 (length) x 27 (height) x 12.6 mm (depth)
• Isolation coil to contact of 5 kV AC
• Life of 10000000 cycles
• Operating temperature range of -40°C to +55°C
• Maximum switching current (AC) of 5 A
• Maximum switching current (DC) of 8 A
• Maximum switching power (AC) of 250 V, 1 VA
• Maximum switching power (DC) of 30 V, 0.53 W
• Plug-in mounting type
• Two poles
• Interface relay module switching classification
• High capacity and reliability
• Slim, compact size
• Meets European Conformity (CE), Care Quality Commission (CQC) and Underwriters Laboratories (cULus) standards
• Printed circuit board (PCB) pin terminal type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 8 A |
Maximum Switching Current AC | 5 A |
Length | 29mm |
Coil Resistance | 1100Ω |
Coil Power | 530mW |
Series | RFT |
Minimum Operating Temperature | -40°C |
Height | 27mm |
Maximum Operating Temperature | +55°C |
Life | 10000000 cycles |
Isolation Coil To Contact | 5kV ac |
Depth | 12.6mm |
Standards Met | CE:CQC, CULus |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 0.53 W |
Maximum Switching Power AC | 1VA |
Application | Interface |