- RS Stock No.:
- 161-4900
- Mfr. Part No.:
- V23154C 721F105
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4900
- Mfr. Part No.:
- V23154C 721F105
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 2 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Length | 24mm |
Coil Resistance | 890 Ω |
Coil Power | 845mW |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | Cradle N |
Height | 30mm |
Depth | 13mm |
Contact Material | Gold Plated |
Maximum Switching Power DC | 140 W |
Maximum Switching Power AC | 500VA |
Application | Power |