- RS Stock No.:
- 173-8182
- Mfr. Part No.:
- TX224
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8182
- Mfr. Part No.:
- TX224
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX Series
These compact PCB mount relays have a 2kV breakdown voltage between contact and coil and have an outstanding surge resistance. These PCB relays also offer high contact reliability, outstanding vibration and shock resistance and thier sealed construction allows automatic washing. Typical applications include telecommunication applications, measurement, security, medical equipment etc.
High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
Compact size (8.2x15x7.4mm)
For SMT types see stk no. 217-2977 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
High vibration and shock resistance
Sealed construction allows automatic washing
Compact size (8.2x15x7.4mm)
For SMT types see stk no. 217-2977 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 2A |
Terminal Type | Through Hole |
Length | 15mm |
Coil Resistance | 4.114 k<ohm/> |
Coil Power | 140mW |
Life | 100000000 (Electrical) cycles |
Isolation Coil To Contact | 2kV rms |
Height | 8.2mm |
Maximum Operating Temperature | +85°C |
Depth | 7.4mm |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 60 W |
Application | General Purpose |