- RS Stock No.:
- 173-8210
- Mfr. Part No.:
- DE1A5
- Brand:
- Panasonic
200 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 20)
$13.347
(exc. GST)
$15.349
(inc. GST)
Units | Per unit | Per Tube* |
20 - 20 | $13.347 | $266.94 |
40 - 60 | $13.013 | $260.26 |
80 + | $12.813 | $256.26 |
*price indicative |
- RS Stock No.:
- 173-8210
- Mfr. Part No.:
- DE1A5
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
DE series relay
Compact relays for direct control of strip lights and air conditioning.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Breaking contacts cannot be closed simultaneously.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Breaking contacts cannot be closed simultaneously.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 25mm |
Coil Resistance | 125Ω |
Depth | 12.5mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Height | 12.5mm |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |