- RS Stock No.:
- 173-8851
- Mfr. Part No.:
- HC2-HP-AC12V-F
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (In a Box of 20)
$17.099
(exc. GST)
$19.664
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $17.099 | $341.98 |
40 - 60 | $16.672 | $333.44 |
80 + | $16.414 | $328.28 |
*price indicative |
- RS Stock No.:
- 173-8851
- Mfr. Part No.:
- HC2-HP-AC12V-F
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC Series
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.
Switching across a range of low to high power load
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
Approvals
Ul; CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 7A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 20.8mm |
Coil Power | 1.3W |
Isolation Coil To Contact | 2kVrms |
Life | 100000000 (DC Mechanical) cycles, 200000 (Electrical) cycles, 50000000 (AC Mechanical) cycles |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -50°C |
Height | 35.2mm |
Depth | 27.2mm |
Contact Material | Gold Plated |
Maximum Switching Power AC | 1.75 kVA |