- RS Stock No.:
- 173-9075
- Mfr. Part No.:
- JTN1ASPAF12
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-9075
- Mfr. Part No.:
- JTN1ASPAF12
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JT-N Series
These compact power relays are economical and offer a high switching capacity. Typical applications for these power relays include automotive, air conditioning, heating and ventilation and home appliances.
Compact and Economical
High switching capacity, 30A
Class F types as standard
Sealed construction
High switching capacity, 30A
Class F types as standard
Sealed construction
Approvals
UL/C-UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 30A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 277V ac |
Length | 26.9mm |
Coil Resistance | 180Ω |
Coil Power | 800mW |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Depth | 31.9mm |
Height | 20.2mm |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 2.5kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Maximum Switching Power AC | 8.31 kVA |
Application | Power |