- RS Stock No.:
- 176-2810
- Mfr. Part No.:
- HFD2/003-S-D
- Brand:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2810
- Mfr. Part No.:
- HFD2/003-S-D
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa DPDT Non-Latching Relay
The Hongfa DPDT non-latching electromagnetic PCB mount relay is a subminiature form power relay of intermediate category. It is actuated with the help of a 3VDC coil and up to 3A DC/AC current through the coil for the relay to switch positions. It has a low mounting height of 15.3mm. This relay has gold coated silver contacts. Forced guided contact is also used for guided protection.
Features and Benefits
• Power switching up to 90W in case of DC
• Sensitive coil power of 150mW
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 1.5KVAC
• Single side stable type relay
• Available in DIP terminal type
• Sensitive coil power of 150mW
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 1.5KVAC
• Single side stable type relay
• Available in DIP terminal type
Applications
• Used as a control device
• Automotive industry
• Automotive industry
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Series | HFD2 |
Latching | No |
Length | 10mm |
Depth | 6.5mm |
Height | 5.65mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Number of Poles | 2 |
Coil Resistance | 45 Ω |
Relay Switching Classification | Subminiature DIP Relay |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 62.5VA |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.6kV ac |
Life | 1 x 10^8 cycles |
Coil Power | 200mW |