- RS Stock No.:
- 195-8073
- Mfr. Part No.:
- FTR-B4CA4.5Z
- Brand:
- Fujitsu
Discontinued product
- RS Stock No.:
- 195-8073
- Mfr. Part No.:
- FTR-B4CA4.5Z
- Brand:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DPDT 2C
Ultra miniature slim type relay for surface mounting
Height: 9.3 mm maximum (THT)
10 mm maximum (SMT)
Weight: Approximately 1.0 g
Creepage: 1.6mm
Dielectric strength 1.5kV (coil-contact)
Surge strength 2.5kV
High reliable birfuracted gold overlay silver contact
Low power consumption 140 mW (standard), 100 mW (latching)
Plastic sealed
Ultra miniature slim type relay for surface mounting
Height: 9.3 mm maximum (THT)
10 mm maximum (SMT)
Weight: Approximately 1.0 g
Creepage: 1.6mm
Dielectric strength 1.5kV (coil-contact)
Surge strength 2.5kV
High reliable birfuracted gold overlay silver contact
Low power consumption 140 mW (standard), 100 mW (latching)
Plastic sealed
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 110V dc |
Maximum Switching Power DC | 30 W |
Series | FTR-B4 |
Length | 14mm |
Latching | No |
Depth | 9mm |
Height | 5mm |
Terminal Type | Through Hole |
Switching Current | 1A |
Number of Poles | 2 |
Maximum Switching Power AC | 62.5VA |
Minimum Operating Temperature | -40°C |
Coil Resistance | 145 O |
Coil Power | 140mW |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +70°C |