Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
Fujitsu PCB Mount Power Relay, 18V dc Coil, SPST
RS Stock No.:
195-8125
Mfr. Part No.:
FTR-K2GAK018T
Brand:
Fujitsu
View all Power Relays
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$31.05
(exc. GST)
$35.71
(inc. GST)
Units
Per unit
1 - 4
$31.05
5 - 9
$29.99
10 +
$28.49
RS Stock No.:
195-8125
Mfr. Part No.:
FTR-K2GAK018T
Brand:
Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Low Signal Relays Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
SPST-NO
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof sealing
Attribute
Value
Coil Voltage
18V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Length
35mm
Coil Resistance
325Ω
Coil Power
1W
Series
FTR-K2G
Height
28mm
Isolation Coil To Contact
5000 (Dielectric) V ac, 10000 (Surge) V
Depth
16mm
Maximum Switching Power AC
5 kVA