Omron Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 205-1938
- Mfr. Part No.:
- G5Q-1A4-EU DC12 (TY)
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-1938
- Mfr. Part No.:
- G5Q-1A4-EU DC12 (TY)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Coil Resistance | 720Ω | |
| Coil Power | 200mW | |
| Series | G5Q | |
| Isolation Coil To Contact | 8kV | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Coil Resistance 720Ω | ||
Coil Power 200mW | ||
Series G5Q | ||
Isolation Coil To Contact 8kV | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components PCB Power Relay with 1 pole 10A switching capacity. It is ideal for output applications of control equipment's. It is Small yet provide 8-kV impulse withstand voltage.
Class F coil insulation system
5% to 85% ambient operating humidity
-40°C to 105°C ambient operating temperature
5% to 85% ambient operating humidity
-40°C to 105°C ambient operating temperature
Related links
- Omron Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
