Finder Plug In Relay, 24V dc Coil, 10A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-1481
- Mfr. Part No.:
- 551390245000
- Brand:
- Finder
Subtotal (1 pack of 10 units)**
$372.39
(exc. GST)
$428.25
(inc. GST)
On back order for despatch 03/06/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $37.239 | $372.39 |
**price indicative
- RS Stock No.:
- 248-1481
- Mfr. Part No.:
- 551390245000
- Brand:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 24V dc | |
Contact Configuration | 3PDT, 3PDT | |
Mounting Type | Plug In | |
Switching Current | 10A | |
Number of Poles | 3 | |
Latching | No | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT, 3PDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 3 | ||
Latching No | ||
Related links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT