Finder Plug In Relay, 110V ac Coil, 7A Switching Current
- RS Stock No.:
- 248-1621
- Mfr. Part No.:
- 553481105054
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$507.96
(exc. GST)
$584.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $50.796 | $507.96 |
*price indicative
- RS Stock No.:
- 248-1621
- Mfr. Part No.:
- 553481105054
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Mounting Type | Plug In | |
| Switching Current | 7A | |
| Number of Poles | 4 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Mounting Type Plug In | ||
Switching Current 7A | ||
Number of Poles 4 | ||
Latching No | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has special AgNi + Au contacts and the rated coil voltage is 110 Vac (50/60 Hz).
It comes with a lockable test button, an LED (AC) and a mechanical indicator
Cadmium free contacts
Cadmium free contacts
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Power Relay 7A Switching Current, 4PDT
- Finder PCB Mount Power Relay 7A Switching Current, 4PDT
- Lovato Plug In Non-Latching Relay 7A Switching Current, DPDT
- Omron Plug In Power Relay 7A Switching Current, DPDT
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
