- RS Stock No.:
- 479-6553
- Mfr. Part No.:
- G5Q-1-A4-EU 12DC
- Brand:
- Omron
Discontinued product
Alternative
Omron Power Relay, 12V dc Coil, 10A Switching Current, SPST
$1.793
Each (In a Tray of 500)
RS Stock No.: 205-1938
- RS Stock No.:
- 479-6553
- Mfr. Part No.:
- G5Q-1-A4-EU 12DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G5Q-EU Series (European Version)
Compact single pole relay with high isolation between coil and contacts
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 20.3mm |
Coil Resistance | 720 Ω |
Coil Power | 200mW |
Contact Material | Silver Alloy |
Life | 10000000 (Electrical) cycles |
Height | 16.2mm |
Maximum Operating Temperature | +85°C |
Depth | 10.3mm |
Series | G5Q |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 4kV ac |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |