- RS Stock No.:
- 619-3079
- Mfr. Part No.:
- MT2-C93450
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 619-3079
- Mfr. Part No.:
- MT2-C93450
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Telecom Relay MT2 Series
Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 2A |
Number of Poles | 2 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Length | 20.2mm |
Coil Resistance | 45 Ω |
Contact Material | Gold Plated |
Height | 11mm |
Depth | 10mm |
Maximum Operating Temperature | +85°C |
Series | MT |
Minimum Operating Temperature | -55°C |
Maximum Switching Power AC | 62.5 VA |
Maximum Switching Power DC | 60 W |
Application | Signal |