- RS Stock No.:
- 621-9480
- Mfr. Part No.:
- RM809730 3-1393147-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 621-9480
- Mfr. Part No.:
- RM809730 3-1393147-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RM8 Series
25A, 250Vac rated
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
Operating temperature -40 to +45°C
Contact material AgCdO
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
Operating temperature -40 to +45°C
Contact material AgCdO
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Switching Current | 25A |
Terminal Type | Quick Connect |
Length | 38.5mm |
Coil Resistance | 7.5 kΩ |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +40°C |
Series | RM8 |
Depth | 35.5mm |
Contact Material | Silver Alloy |
Height | 58.5mm |
Maximum Switching Power AC | 6 kVA |
Application | Power |