- RS Stock No.:
- 680-2565
- Mfr. Part No.:
- T90S1D12-12=T90
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-2565
- Mfr. Part No.:
- T90S1D12-12=T90
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T90 Series
PCB Relay
Up to 30A Switching in SPST & 20A in SPDT
Silver cadmium oxide contacts
Available as an open frame relay, with a snap-on dust cover or with an immersion cleanable sealed case
Operational Temperature Range: -55 → +85°C
Up to 30A Switching in SPST & 20A in SPDT
Silver cadmium oxide contacts
Available as an open frame relay, with a snap-on dust cover or with an immersion cleanable sealed case
Operational Temperature Range: -55 → +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 30A |
Terminal Type | Through Hole |
Length | 32.26mm |
Coil Resistance | 155 Ω |
Height | 20.4mm |
Contact Material | Silver Alloy |
Series | T90 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Depth | 27.43mm |
Application | Power |