- RS Stock No.:
- 680-4041
- Mfr. Part No.:
- RY210012
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-4041
- Mfr. Part No.:
- RY210012
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | Through Hole |
Length | 28.5mm |
Coil Resistance | 627 Ω |
Height | 12.3mm |
Series | RY |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 10.1mm |
Maximum Switching Power AC | 2 kVA |
Application | Power |