- RS Stock No.:
- 683-9396
- Mfr. Part No.:
- G6CK2117PUS24DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 683-9396
- Mfr. Part No.:
- G6CK2117PUS24DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6C Latching
Low power consumption
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 20mm |
Coil Resistance | 2.056 kΩ |
Minimum Operating Temperature | -25°C |
Contact Material | Silver |
Height | 10mm |
Maximum Operating Temperature | +70°C |
Depth | 15mm |
Maximum Switching Power AC | 2 kVA |
Maximum Switching Power DC | 240 W |
Application | Power |
Dimensions | 20 x 10 x 15mm |