- RS Stock No.:
- 794-9340
- Mfr. Part No.:
- LY2N-D2 DC24
- Brand:
- Omron
13 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$51.51
(exc. GST)
$59.24
(inc. GST)
Units | Per unit |
1 + | $51.51 |
- RS Stock No.:
- 794-9340
- Mfr. Part No.:
- LY2N-D2 DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Note
Bases (in picture) sold separately
Approvals
VDE, UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | Panel Mount |
Switching Current | 10A |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 28mm |
Coil Resistance | 650 Ω |
Coil Power | 900mW |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +40°C |
Series | LY2N |
Contact Material | Silver Alloy |
Height | 36mm |
Depth | 21.5mm |
Minimum Operating Temperature | -25°C |
Life | 1800 h |
Maximum Switching Power AC | 1.1 VA |
Maximum Switching Power DC | 900 mW |
Application | Power |