- RS Stock No.:
- 800-4518
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 800-4518
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature Signal Relays
Subminiature single side stable relays that offer excellent board space saving.
Contact Rating 1 A @ 30 V dc
Contacts: 2 Form C, DPDT
Surge withstand voltage up to 1500 V
Plastic sealed construction
Contacts: 2 Form C, DPDT
Surge withstand voltage up to 1500 V
Plastic sealed construction
Approvals
UL/CUL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 2A |
Number of Poles | 2 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 110V dc |
Length | 14mm |
Coil Resistance | 178 Ω |
Coil Power | 140mW |
Life | 100000000 (Mechanical) Operations, 200000 (Electrical) Operations |
Height | 5.4mm |
Standards Met | cULus E133481, RoHS Compliant |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
Depth | 9mm |
Isolation Coil To Contact | 1kV ac |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 30 W |
Maximum Switching Power AC | 62.5VA |
Application | Signal |