Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 812-8049
- Mfr. Part No.:
- SF2D-DC24V
- Brand:
- Panasonic
Subtotal (1 unit)*
$61.04
(exc. GST)
$70.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.04 |
*price indicative
- RS Stock No.:
- 812-8049
- Mfr. Part No.:
- SF2D-DC24V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 400V | |
| Maximum Switching Voltage DC | 24V | |
| Length | 53.3mm | |
| Coil Resistance | 1.152 kΩ | |
| Coil Power | 500mW | |
| Life | 100000000 (Mechanical) Operations | |
| Maximum Operating Temperature | +70°C | |
| Height | 16mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Depth | 25mm | |
| Isolation Coil To Contact | 2.5kV rms | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Voltage DC 24V | ||
Length 53.3mm | ||
Coil Resistance 1.152 kΩ | ||
Coil Power 500mW | ||
Life 100000000 (Mechanical) Operations | ||
Maximum Operating Temperature +70°C | ||
Height 16mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Depth 25mm | ||
Isolation Coil To Contact 2.5kV rms | ||
Application Power | ||
- COO (Country of Origin):
- CZ
SF2D Series Relays
Monostable safety relays.Range replacing the SF relay seriesPolarised relays with force-guided contacts
Approvals
TÜV, UL, CSA, VDE
Related links
- Panasonic PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 3A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 3A Switching Current, DPDT
- Panasonic Plug-In Mount Non-Latching Relay 12.5mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 30mA Switching Current, 4PDT
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 3A Switching Current, DPDT
