Idec Plug In Power Relay, 12V dc Coil, DPDT

This image is representative of the product range

Subtotal (1 unit)*

$24.72

(exc. GST)

$28.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.72

*price indicative

RS Stock No.:
813-5088
Mfr. Part No.:
RU2S-D12
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

27.5mm

Coil Resistance

160Ω

Coil Power

1W

Isolation Coil To Contact

2.5kV ac

Height

35mm

Life

100000 Operations

Minimum Operating Temperature

-55°C

Contact Material

Silver Alloy

Depth

21mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

COO (Country of Origin):
JP

RU Series


RU series plug-in relays with LED.

Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available

Related links