- RS Stock No.:
- 827-8002
- Mfr. Part No.:
- MJN2CE-DC24
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 827-8002
- Mfr. Part No.:
- MJN2CE-DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Omron MJN Series
The MJN Series is a general purpose relay with plug in termination and is available in SPDT, DPDT or 3PDT. There is a wide selection to choose from depending on the required current and voltage rating making them ideally suited for many applications. A long life expectancy helps reduce maintenance time and cost.
Interlocked frame and contact block prevent contact misalignment during plug-in
Available with dust covers, indicator lamps and push-to-operate buttons
Recognized for 1/2 hp motor control applications at 240/480/600 Vac (1/3 hp at 120 Vac)
Life Expectancy electrical: 100,000 operations
Life expectance mechanical: 10,000,000 operations
Available with dust covers, indicator lamps and push-to-operate buttons
Recognized for 1/2 hp motor control applications at 240/480/600 Vac (1/3 hp at 120 Vac)
Life Expectancy electrical: 100,000 operations
Life expectance mechanical: 10,000,000 operations
Standards
UL and CSA recognition as motor controllers up to 600 VAC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Flange Mount |
Switching Current | 20A |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 600V |
Maximum Switching Voltage DC | 28V |
Length | 38.73mm |
Coil Resistance | 470 Ω |
Coil Power | 1.2W |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Height | 73.66mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -45°C |
Depth | 35.56mm |
Maximum Operating Temperature | +70°C |
Series | MJN2CE |
Maximum Switching Power AC | 3.4 hp |
Application | General Purpose |