Omron Plug In Power Relay, 12V Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 828-6788
- Mfr. Part No.:
- G2R-2-SND 12VDC (S)
- Brand:
- Omron
Subtotal (1 unit)*
$25.25
(exc. GST)
$29.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.25 |
*price indicative
- RS Stock No.:
- 828-6788
- Mfr. Part No.:
- G2R-2-SND 12VDC (S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Series | G2R | |
| Terminal Type | Plug In | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Height | 35.5mm | |
| Depth | 13mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 29 x 13 x 35.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Series G2R | ||
Terminal Type Plug In | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Height 35.5mm | ||
Depth 13mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 29 x 13 x 35.5mm | ||
Omron G2R Series Power Relay, 12V Coil Voltage, DPDT Contact Configuration - G2R-2SND-DC12(S)
This power relay is a versatile and high-performance component designed for industrial applications. With a compact design, it features a dual-pole double-throw configuration and a coil voltage of 12V, measuring 29 x 13 x 35.5mm. The relay is perfect for users in automation and electrical industries, combining efficiency with durability in diverse environments.
Features & Benefits
• Reduces wiring time by 60% with compatible sockets
• Built-in mechanical operation indicator for easy status checking
• High switching power of 5A for practical load management
• Plug-in terminal design ensures quick installation and replacement
• LED diagnostic function provides clear functional feedback
• Built-in mechanical operation indicator for easy status checking
• High switching power of 5A for practical load management
• Plug-in terminal design ensures quick installation and replacement
• LED diagnostic function provides clear functional feedback
Applications
• Utilised in control panels
• Ideal for relay in industrial machinery
• Employed in electrical distribution systems for switching tasks
• Frequently used in HVAC systems for efficient operation
• Designed for use with push-in terminal block sockets for streamlined connections
• Ideal for relay in industrial machinery
• Employed in electrical distribution systems for switching tasks
• Frequently used in HVAC systems for efficient operation
• Designed for use with push-in terminal block sockets for streamlined connections
How does the relay handle fluctuations in temperature?
The relay operates within an ambient temperature range of -40°C to +70°C, ensuring consistent performance even in extreme conditions. This guarantees reliable operation in diverse industrial settings.
What is the maximum switching power it can handle?
It can manage up to 2,500 VA on AC loads and 300W on DC loads, making it suitable for a variety of applications without risking overload.
Can this relay be used for high-frequency operations?
Yes, it supports a mechanical endurance of up to 10 million operations, ensuring suitability for applications with high-frequency switch cycles.
What type of load can it handle safely?
The relay is rated for a resistive load of 10A at 250VAC or 30VDC, ensuring it can efficiently manage substantial electrical loads in industrial setups.
How does the built-in diagnostic feature work?
The LED diagnostic function illuminates when the relay is operational, providing immediate confirmation of its status, which aids in maintenance and troubleshooting.
Related links
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Panel Mount Power Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
