- RS Stock No.:
- 842-3612
- Mfr. Part No.:
- C3-A30D/024VDC
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 842-3612
- Mfr. Part No.:
- C3-A30D/024VDC
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
Product Details
10A 8 & 11 Pin Plug-In Relays
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Length | 35mm |
Coil Resistance | 433 Ω |
Coil Power | 1.3W |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Operating Temperature | 70°C |
Depth | 35mm |
Life | ≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations |
Height | 58.5mm |
Series | C3-A30 |
Isolation Coil To Contact | 2.5kV |
Application | General Purpose |