- RS Stock No.:
- 909-7977
- Mfr. Part No.:
- 2-1393215-1
- Brand:
- TE Connectivity
32 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$37.02
(exc. GST)
$42.57
(inc. GST)
Units | Per unit |
1 - 99 | $37.02 |
100 - 249 | $36.91 |
250 + | $36.72 |
- RS Stock No.:
- 909-7977
- Mfr. Part No.:
- 2-1393215-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
E Series Power PCB Relay
Neutral DC voltage coil, monostable
Install upright or flat
Washproof
Sequence 2.5 mm
Install upright or flat
Washproof
Sequence 2.5 mm
Approvals
VDE, CSA, UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Length | 28mm |
Coil Resistance | 1200Ω |
Coil Power | 480mW |
Life | 20000 (Electrical) Operations, 20000000 (Mechanical) Operations |
Depth | 25mm |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +70°C |
Series | Card E |
Minimum Operating Temperature | -40°C |
Standards Met | cULus, VDE |
Contact Material | Silver Alloy |
Height | 10.8mm |
Maximum Switching Power AC | 2 kVA |
Application | Heating Control, I/O Modules, Timers |