- RS Stock No.:
- 914-3973
- Mfr. Part No.:
- RY2-2012-26-1024
- Brand:
- Relpol
Discontinued product
- RS Stock No.:
- 914-3973
- Mfr. Part No.:
- RY2-2012-26-1024
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RY2 Series Power Relay and Accessories
Professional range of power relays and accessories from the RY2 series.
DPCO Power Relay
4.8 mm Faston Connections
Contact Material: AgNi
IP40 rated
4.8 mm Faston Connections
Contact Material: AgNi
IP40 rated
Note
RY2 Relay Socket - 914-4001
Specifications
Attribute | Value |
---|---|
Coil Voltage | 26.4V dc |
Contact Configuration | DPDT, SPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Terminal Type | Faston |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 30V |
Length | 27.5mm |
Coil Resistance | 640 Ω |
Coil Power | 900mW |
Depth | 21.1mm |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | 55°C |
Height | 34.5mm |
Standards Met | CE Certified, cULus, EAC |
Minimum Operating Temperature | -40°C |
Life | >10⁷ cycles |
Maximum Switching Power AC | 1.6VA |
Maximum Switching Power DC | .9 W |