- RS Stock No.:
- 914-4008
- Mfr. Part No.:
- RG25-1022-28-3380
- Brand:
- Relpol
On back order for despatch 01/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$69.23
(exc. GST)
$79.61
(inc. GST)
Units | Per unit |
1 + | $69.23 |
- RS Stock No.:
- 914-4008
- Mfr. Part No.:
- RG25-1022-28-3380
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RG25 Series
Professional range of power relays from the RG25 series. All of the relays can be DIN Rail mounted.
2PNO Power Relay
DIN Rail mount
AgCdO contact material
DIN Rail mount
AgCdO contact material
Specifications
Attribute | Value |
---|---|
Coil Voltage | 380V ac |
Contact Configuration | DPST |
Mounting Type | DIN Rail |
Switching Current | 25A |
Number of Poles | 2 |
Latching | Yes |
Terminal Type | Screw |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 26mm |
Coil Power | 3W |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Depth | 49mm |
Life | >10⁶ cycles |
Height | 72mm |
Standards Met | CE, EAC, PN-EN 60715 |
Maximum Switching Power DC | 1.7 W |
Maximum Switching Power AC | 3VA |
Dimensions | 26 x 49 x 72mm |
Application | Automation, Catering, Control with Single Phase Motors, Electromagnets, HVAC, Photoelectric Systems |