- RS Stock No.:
- 922-1694
- Mfr. Part No.:
- RXG13RD
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 922-1694
- Mfr. Part No.:
- RXG13RD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 1 |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V |
Length | 13mm |
Coil Resistance | 68 Ω |
Coil Power | 530mW |
Life | 10000000 cycles |
Height | 30.6mm |
Depth | 37.1mm |
Isolation Coil To Contact | 5kV ac |
Contact Material | Silver Alloy |
Standards Met | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Industrial |