- RS Stock No.:
- 397-9987
- Mfr. Part No.:
- 9000000124
- Brand:
- Mascot
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 397-9987
- Mfr. Part No.:
- 9000000124
- Brand:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
12 & 18W Regulated DC Output
Linear power supplied with continuously adjustable regulated outputs
Units are fully enclosed in a metal case
All units are CE marked and manufactured in accordance with EN60950
230Vac ± 10% (50/60Hz) input
0 to 30°C operating temperature range
Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation, computing and office equipment
Units are fully enclosed in a metal case
All units are CE marked and manufactured in accordance with EN60950
230Vac ± 10% (50/60Hz) input
0 to 30°C operating temperature range
Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation, computing and office equipment
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Kit |
For Use With | 6820, 6823, 7504, 8930, 8931, 8937 |