- RS Stock No.:
- 923-6615
- Mfr. Part No.:
- 1251090000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 923-6615
- Mfr. Part No.:
- 1251090000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
ConnectPower Series
Professional range of Weidmuller buffers from the ConnectPower series. In the event of a power shortage, the buffers take over the power supplies in the range from 250ms to 1s in automation systems. The energy is stored in the internal capacitors making them maintenance free. The buffers incorporate an LED display to show the respective state of the buffer.
Reliable
Efficient
Robust
Efficient
Robust
Switch Mode - Weidmuller
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery |
For Use With | DC UPS |
Mounting Style | DIN Rail Mount |
Input Current Range | Maximum of 10A |
Standards Met | CE, cULus Listed, EAC, RCM, TUV, UL LIsted |