- RS Stock No.:
- 103-5091
- Mfr. Part No.:
- NCP380LSNAJAAT1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 103-5091
- Mfr. Part No.:
- NCP380LSNAJAAT1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Power Distribution Switch, ON Semiconductor
Fixed / Adjustable Current-Limiting Power-Distribution Switches
Voltage & Current Management, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 2.1A |
Number of Outputs | 2 |
Number of Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.5 x 1mm |