- RS Stock No.:
- 110-9105
- Mfr. Part No.:
- BTS611L1E3128ABUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-9105
- Mfr. Part No.:
- BTS611L1E3128ABUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Power Switch |
Power Switch Topology | High Side |
Switch On Resistance | 400mΩ |
Maximum Operating Supply Voltage | 43 V |
Maximum Operating Current | 4.4A |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Pin Count | 7 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 9.25 x 4.4mm |