- RS Stock No.:
- 131-2782
- Mfr. Part No.:
- BUS1DJC0GWZ-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 131-2782
- Mfr. Part No.:
- BUS1DJC0GWZ-E2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-Side Power Switch ICs, ROHM Semiconductor
Power Management Switch ICs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Load |
Power Switch Topology | High Side |
Switch On Resistance | 245mΩ |
Maximum Operating Supply Voltage | 5 V |
Number of Outputs | 1 |
Maximum Operating Current | 2A |
Mounting Type | Surface Mount |
Package Type | UCSP50L1 |
Pin Count | 4 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Dimensions | 0.8 x 0.8 x 0.27mm |