- RS Stock No.:
- 146-8582
- Mfr. Part No.:
- TNY277GN
- Brand:
- Power Integrations
Available for back order.
Added
Price (ex. GST) Each
$1.79
(exc. GST)
$2.06
(inc. GST)
Units | Per unit |
1 + | $1.79 |
- RS Stock No.:
- 146-8582
- Mfr. Part No.:
- TNY277GN
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
TinySwitch-III, Power Integrations
The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)
700V Internal MOSFET Rating
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit
TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
Simple ON/OFF control, no loop compensation needed
Selectable current limit through BP/M capacitor value
Maximizes MOSFET and magnetics power delivery
Minimizes max overload power
ON-time extension
Self-biased: no bias winding or bias components
Frequency jittering reduces EMI filter costs
Pin-out simplified es heatsinking to the PCB
Selectable current limit through BP/M capacitor value
Maximizes MOSFET and magnetics power delivery
Minimizes max overload power
ON-time extension
Self-biased: no bias winding or bias components
Frequency jittering reduces EMI filter costs
Pin-out simplified es heatsinking to the PCB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Power Switch Type | Off Lineer |
Switch On Resistance | 13.5Ω |
Maximum Operating Current | 1650mA |
Number of Outputs | 1 |
Power Rating | 18W |
Protection Features | Over-Temperature |
Mounting Type | Surface Mount |
Package Type | SMDC |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.83 x 6.6 x 3.68mm |
Series | TNY277 |