- RS Stock No.:
- 146-8681
- Mfr. Part No.:
- TOP258EN
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 146-8681
- Mfr. Part No.:
- TOP258EN
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
TOPSwitch-HX, Power Integrations
TOPSwitch-HX incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Power Switch Type | Off Lineer |
Switch On Resistance | 2.9Ω |
Number of Outputs | 1 |
Maximum Operating Current | 6.88A |
Power Rating | 148W |
Protection Features | Over-Temperature |
Mounting Type | Surface Mount |
Package Type | eSIPC |
Pin Count | 7 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.24 x 8.25 x 2.06mm |
Series | TOP258 |